TBJA105M035CXLZ0045 vs TBJA105M035CCDB0745 feature comparison

TBJA105M035CXLZ0045 Kyocera AVX Components

Buy Now Datasheet

TBJA105M035CCDB0745 Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
7500 mΩ 7500 mΩ
1.6 mm 1.6 mm
e0 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR Waffle Pack
POLARIZED POLARIZED
20% 20%
35 V 35 V
MIL-PRF-55365 MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) - fused Matte Tin (Sn)
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA105M035CXLZ0045 with alternatives

Compare TBJA105M035CCDB0745 with alternatives