TBJA105M025CDLB0H00 vs TBJA105M025RRSB0000 feature comparison

TBJA105M025CDLB0H00 Kyocera AVX Components

Buy Now Datasheet

TBJA105M025RRSB0000 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
1 µF 1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
8000 mΩ 6630 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 7 Inch TR, 7 Inch
POLARIZED POLARIZED
20% 20%
25 V 25 V
MIL-PRF-55365
1206 1206
YES YES
TIN LEAD Tin/Lead (Sn/Pb) - fused
J BEND J BEND
1.6 mm 1.6 mm
1 1
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
0.0003 mA
43 mA
0.04

Compare TBJA105M025CDLB0H00 with alternatives

Compare TBJA105M025RRSB0000 with alternatives