TBJA105M016RFLB0923
vs
T493A105M016CB62107280
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1306
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
1 µF
1 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
10000 mΩ
Height
1.6 mm
1.6 mm
JESD-609 Code
e4
e4
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
1206
1206
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Gold (Au)
Terminal Shape
J BEND
J BEND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Leakage Current
0.0005 mA
Package Shape
RECTANGULAR PACKAGE
Ripple Current
34.8 mA
Tan Delta
0.04
Compare TBJA105M016RFLB0923 with alternatives
Compare T493A105M016CB62107280 with alternatives