TBJA105K020CSLB9000 vs TBJA105K020CBST0H24 feature comparison

TBJA105K020CSLB9000 Kyocera AVX Components

Buy Now Datasheet

TBJA105K020CBST0H24 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e0 e0
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Reference Standard MIL-PRF-55365/8 MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Finish Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare TBJA105K020CSLB9000 with alternatives

Compare TBJA105K020CBST0H24 with alternatives