TBJA104K035CWLT0800 vs TBJA104K035CCMD0845 feature comparison

TBJA104K035CWLT0800 Kyocera AVX Components

Buy Now Datasheet

TBJA104K035CCMD0845 Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
AVX CORP AVX CORP
, 1206 , 1206
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
0.1 µF 0.1 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
24000 mΩ 24000 mΩ
1.6 mm 1.6 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
POLARIZED POLARIZED
10% 10%
35 V 35 V
MIL-PRF-55365/8 MIL-PRF-55365/8
1206 1206
YES YES
Tin/Lead (Sn/Pb) - hot dipped Tin/Lead (Sn/Pb) - hot dipped
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare TBJA104K035CWLT0800 with alternatives

Compare TBJA104K035CCMD0845 with alternatives