TBJA104K035CRMCT900 vs TBJA104K035CBSZ0824 feature comparison

TBJA104K035CRMCT900 Kyocera AVX Components

Buy Now Datasheet

TBJA104K035CBSZ0824 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 24000 mΩ 24000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e4 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard MIL-PRF-55365/8
Size Code 1206 1206
Surface Mount YES YES
Terminal Finish Gold (Au) Tin/Lead (Sn60Pb40)
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0005 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 20 mA
Tan Delta 0.04

Compare TBJA104K035CRMCT900 with alternatives

Compare TBJA104K035CBSZ0824 with alternatives