TBCR336K003CRSD0724 vs TBCR336K003CASC0945 feature comparison

TBCR336K003CRSD0724 Kyocera AVX Components

Buy Now Datasheet

TBCR336K003CASC0945 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.35 mm 1.35 mm
JESD-609 Code e3 e4
Leakage Current 0.001 mA
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 3 V 3 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 80 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.1
Terminal Finish Matte Tin (Sn) Gold (Au) - electroplated
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.35 mm 1.35 mm
Base Number Matches 1 1

Compare TBCR336K003CRSD0724 with alternatives

Compare TBCR336K003CASC0945 with alternatives