TBCR335K010LWLB9800
vs
TBCR335K010CWLD9845
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0805
|
, 0805
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code |
e0
|
e0
|
Leakage Current |
0.0005 mA
|
0.0005 mA
|
Manufacturer Series |
TBC
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Packing Method |
WAFFLE PACK
|
WAFFLE PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
80 mA
|
80 mA
|
Size Code |
0805
|
0805
|
Surface Mount |
YES
|
YES
|
Tan Delta |
0.08
|
0.08
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TBCR335K010LWLB9800 with alternatives
Compare TBCR335K010CWLD9845 with alternatives