TBCR156J004CSMB0H45 vs TBCR156J004CCMD0724 feature comparison

TBCR156J004CSMB0H45 Kyocera AVX Components

Buy Now Datasheet

TBCR156J004CCMD0724 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.35 mm 1.35 mm
JESD-609 Code e0 e3
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Waffle Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 4 V 4 V
Reference Standard MIL-PRF-55365/12 MIL-PRF-55365/12
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.35 mm 1.35 mm
Base Number Matches 1 1

Compare TBCR156J004CSMB0H45 with alternatives

Compare TBCR156J004CCMD0724 with alternatives