TBCR106M010CWSD0H00 vs TBCR106M010CKSZ0045 feature comparison

TBCR106M010CWSD0H00 Kyocera AVX Components

Buy Now Datasheet

TBCR106M010CKSZ0045 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.35 mm 1.35 mm
JESD-609 Code e0 e0
Leakage Current 0.001 mA
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method WAFFLE PACK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365/12 MIL-PRF-55365/12
Ripple Current 80 mA
Size Code 0805 0805
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb) - fused
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.35 mm 1.35 mm
Base Number Matches 1 1

Compare TBCR106M010CWSD0H00 with alternatives

Compare TBCR106M010CKSZ0045 with alternatives