TBCR106M010CSSBT000 vs CWR15FB106MBRB feature comparison

TBCR106M010CSSBT000 Kyocera AVX Components

Buy Now Datasheet

CWR15FB106MBRB Kyocera AVX Components

Buy Now Datasheet
Active Active
AVX CORP AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
6000 mΩ 6000 mΩ
1.35 mm 1.35 mm
0.001 mA 0.001 mA
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch
POLARIZED POLARIZED
20% 20%
10 V 10 V
30 mA 30 mA
0805 0805
YES YES
0.08 0.08
WRAPAROUND WRAPAROUND
1.35 mm 1.35 mm
1 1
Yes
Yes
e4
RECTANGULAR PACKAGE
MIL-PRF-55365/12
Gold (Au)

Compare TBCR106M010CSSBT000 with alternatives

Compare CWR15FB106MBRB with alternatives