TBCR106M010CSMZ0023 vs TBCR106M010CFLD0H45 feature comparison

TBCR106M010CSMZ0023 Kyocera AVX Components

Buy Now Datasheet

TBCR106M010CFLD0H45 Kyocera AVX Components

Buy Now Datasheet
No No
Active Active
AVX CORP AVX CORP
, 0805 , 0805
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50
10 µF 10 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
6000 mΩ 6000 mΩ
1.35 mm 1.35 mm
e0 e0
2 mm 2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, 13 Inch Waffle Pack
POLARIZED POLARIZED
20% 20%
10 V 10 V
MIL-PRF-55365/12 MIL-PRF-55365/12
0805 0805
YES YES
Tin/Lead (Sn/Pb) - fused Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.35 mm 1.35 mm
1 1

Compare TBCR106M010CSMZ0023 with alternatives

Compare TBCR106M010CFLD0H45 with alternatives