TBCR106M004CDLB0700
vs
TBCR106M004CWLCT745
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
6000 mΩ
6000 mΩ
Height
1.35 mm
1.35 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Reference Standard
MIL-PRF-55365/12
Size Code
0805
0805
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.35 mm
1.35 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current
0.0005 mA
Ripple Current
30 mA
Tan Delta
0.08
Compare TBCR106M004CDLB0700 with alternatives
Compare TBCR106M004CWLCT745 with alternatives