TBCR106J006CXLC0024 vs TBCR106J006CRSB0923 feature comparison

TBCR106J006CXLC0024 Kyocera AVX Components

Buy Now Datasheet

TBCR106J006CRSB0923 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
Height 1.35 mm 1.35 mm
JESD-609 Code e0 e4
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 6 V 6 V
Reference Standard MIL-PRF-55365/12
Size Code 0805 0805
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) - fused Gold (Au) - electroplated
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.35 mm 1.35 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Leakage Current 0.0006 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 30 mA
Tan Delta 0.08

Compare TBCR106J006CXLC0024 with alternatives

Compare TBCR106J006CRSB0923 with alternatives