TBCL685K004CSSB0923 vs TBCL685K004CBSDT045 feature comparison

TBCL685K004CSSB0923 Kyocera AVX Components

Buy Now Datasheet

TBCL685K004CBSDT045 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 6.8 µF 6.8 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 0.84 mm 0.84 mm
JESD-609 Code e4
Leakage Current 0.0005 mA 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 20 mA 20 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Gold (Au) - electroplated
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.84 mm 0.84 mm
Base Number Matches 1 1

Compare TBCL685K004CSSB0923 with alternatives

Compare TBCL685K004CBSDT045 with alternatives