TBCL475M010CWLC0845 vs TPCL475M10X5000 feature comparison

TBCL475M010CWLC0845 Kyocera AVX Components

Buy Now Datasheet

TPCL475M10X5000 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
JESD-609 Code e0 e3
Leakage Current 0.0005 mA 0.0005 mA
Manufacturer Series TBC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK TR, PLASTIC, 4.25 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 50 mA 64 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Pbfree Code Yes

Compare TBCL475M010CWLC0845 with alternatives

Compare TPCL475M10X5000 with alternatives