TBCL475M006CBLC9000 vs 298D475X06R3M2T feature comparison

TBCL475M006CBLC9000 Kyocera AVX Components

Buy Now Datasheet

298D475X06R3M2T Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP VISHAY INTERTECHNOLOGY INC
Package Description , 0603 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 4.7 µF 4.7 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 3000 mΩ
Height 0.85 mm 0.9 mm
JESD-609 Code e0 e3
Leakage Current 0.0005 mA 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, PAPER, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 20 mA 36 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) - fused TIN
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer Vishay
Package Shape RECTANGULAR PACKAGE

Compare TBCL475M006CBLC9000 with alternatives

Compare 298D475X06R3M2T with alternatives