TBCL474M016CSLD0H00 vs TBCL474M016CGLD0724 feature comparison

TBCL474M016CSLD0H00 Kyocera AVX Components

Buy Now Datasheet

TBCL474M016CGLD0724 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e0 e3
Leakage Current 0.0005 mA
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Ripple Current 50 mA
Size Code 0603 0603
Surface Mount YES YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1

Compare TBCL474M016CSLD0H00 with alternatives

Compare TBCL474M016CGLD0724 with alternatives