TBCL474M016CDSZ0700 vs TBCL474M016CASC0700 feature comparison

TBCL474M016CDSZ0700 Kyocera AVX Components

Buy Now Datasheet

TBCL474M016CASC0700 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 0.47 µF 0.47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 0603 0603
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1

Compare TBCL474M016CDSZ0700 with alternatives

Compare TBCL474M016CASC0700 with alternatives