TBCL335M010CELZ0923 vs TBCL335M010LBLC9900 feature comparison

TBCL335M010CELZ0923 Kyocera AVX Components

Buy Now Datasheet

TBCL335M010LBLC9900 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 10000 mΩ 10000 mΩ
Height 0.85 mm 0.85 mm
JESD-609 Code e4 e4
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard MIL-PRF-55365 MIL-PRF-55365
Size Code 0603 0603
Surface Mount YES YES
Terminal Finish Gold (Au) - electroplated Gold (Au) - electroplated
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.85 mm 0.85 mm
Base Number Matches 1 1
Pbfree Code Yes
Leakage Current 0.0005 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 50 mA
Tan Delta 0.08

Compare TBCL335M010CELZ0923 with alternatives

Compare TBCL335M010LBLC9900 with alternatives