TBCL225M010CAMZ0923
vs
TBCL225M010CSLD0H23
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
8532.21.00.50
|
Capacitance |
2.2 µF
|
2.2 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
10000 mΩ
|
10000 mΩ
|
Height |
0.85 mm
|
0.85 mm
|
JESD-609 Code |
e4
|
e0
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
TR, 13 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Reference Standard |
MIL-PRF-55365/12
|
MIL-PRF-55365/12
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - electroplated
|
TIN LEAD
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.85 mm
|
0.85 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Leakage Current |
|
0.0005 mA
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Ripple Current |
|
50 mA
|
Tan Delta |
|
0.06
|
|
|
|
Compare TBCL225M010CAMZ0923 with alternatives
Compare TBCL225M010CSLD0H23 with alternatives