TBCA106M016CRLB0700 vs TBJA106M016CELB0924 feature comparison

TBCA106M016CRLB0700 Kyocera AVX Components

Buy Now Datasheet

TBJA106M016CELB0924 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 3000 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3 e4
Leakage Current 0.0016 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 50 mA
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn) Gold (Au)
Terminal Shape WRAPAROUND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Reference Standard MIL-PRF-55365

Compare TBCA106M016CRLB0700 with alternatives

Compare TBJA106M016CELB0924 with alternatives