TB47/20K2LFTR vs TEP476K020CRW feature comparison

TB47/20K2LFTR Nemco Electronics Corporation

Buy Now Datasheet

TEP476K020CRW Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , , 3333
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ 1200 mΩ
JESD-609 Code e3 e0
Length 14 mm 14 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(K TOL,20V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.40
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.0075 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare TB47/20K2LFTR with alternatives

Compare TEP476K020CRW with alternatives