TB47/20K2LFTA vs NDTM476K20F2F feature comparison

TB47/20K2LFTA Nemco Electronics Corporation

Buy Now Datasheet

NDTM476K20F2F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ 1200 mΩ
JESD-609 Code e3 e3
Length 14 mm 14 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(K TOL,20V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn)
Terminal Pitch 5.08 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Leakage Current 0.0075 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare TB47/20K2LFTA with alternatives

Compare NDTM476K20F2F with alternatives