TB47/20K250PBTR vs TB47/20K2PBTA feature comparison

TB47/20K250PBTR Nemco Electronics Corporation

Buy Now Datasheet

TB47/20K2PBTA Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ 1200 mΩ
JESD-609 Code e0 e0
Length 14 mm 14 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(K TOL,20V) TB(K TOL,20V)
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Lead (Sn90Pb10)
Terminal Pitch 6.35 mm 5.08 mm
Base Number Matches 2 2

Compare TB47/20K250PBTR with alternatives

Compare TB47/20K2PBTA with alternatives