TB47/20K250PBTR
vs
TB47/20K2LFTR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NEMCO ELECTRONICS CORP
|
NEMCO ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Diameter |
8.5 mm
|
8.5 mm
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1200 mΩ
|
1200 mΩ
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
14 mm
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
TR
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
20 V
|
20 V
|
Series |
TB(K TOL,20V)
|
TB(K TOL,20V)
|
Terminal Finish |
Tin/Lead (Sn90Pb10)
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch |
6.35 mm
|
5.08 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TB47/20K250PBTR with alternatives
Compare TB47/20K2LFTR with alternatives