TB47/20K250PB vs NDTM476K20F1TRF feature comparison

TB47/20K250PB Nemco Electronics Corporation

Buy Now Datasheet

NDTM476K20F1TRF NIC Components Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEMCO ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8.5 mm 8.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1200 mΩ
JESD-609 Code e0 e1
Length 14 mm 14 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(K TOL,20V)
Terminal Finish Tin/Lead (Sn90Pb10) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 6.35 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Custom Capabilities Ammo Packaging & Quantitiy Are Available
Leakage Current 0.0075 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Packing Method TR
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare TB47/20K250PB with alternatives

Compare NDTM476K20F1TRF with alternatives