TB47/20K250
vs
TAP476K020CRS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
,
, 3333
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.5 mm
8.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
1200 mΩ
1200 mΩ
JESD-609 Code
e3
e3
Length
14 mm
14 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
TB(K TOL,20V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Terminal Pitch
6.35 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.40
Leakage Current
0.0075 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Reference Standard
CECC30201-032
Surface Mount
NO
Tan Delta
0.08
Terminal Shape
WIRE
Compare TB47/20K250 with alternatives
Compare TAP476K020CRS with alternatives