TB345-02STL4
vs
TB345-02STL1
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, POLYETHYLENE
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
PANEL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
4
|
4
|
Rated Current |
45 A
|
45 A
|
Rated Voltage |
600 V
|
600 V
|
Safety Approval |
CSA; CE; IEC; UL
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
8 AWG
|
8 AWG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TB345-02STL4 with alternatives
Compare TB345-02STL1 with alternatives