TB33/16KE2PB vs TB33/16K2LF feature comparison

TB33/16KE2PB Nemco Electronics Corporation

Buy Now Datasheet

TB33/16K2LF Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 33 µF 33 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1600 mΩ 1600 mΩ
JESD-609 Code e0 e3
Length 10 mm 10 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TB(K TOL,16V) TB(K TOL,16V)
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare TB33/16KE2PB with alternatives

Compare TB33/16K2LF with alternatives