TB300-22L5QC8 vs TB300-22L3QC19 feature comparison

TB300-22L5QC8 Eaton Corporation

Buy Now Datasheet

TB300-22L3QC19 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer EATON CORP EATON CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 2 2
Number of Ways 44 44
Rated Current 30 A 30 A
Rated Voltage 600 V 600 V
Safety Approval CSA; CE; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 2 2

Compare TB300-22L5QC8 with alternatives

Compare TB300-22L3QC19 with alternatives