TB300-22L4QC19
vs
TB300-22L3QC2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EATON CORP
|
EATON CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
94V-0
|
94V-0
|
Fastening Method |
SCREW
|
SCREW
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
44
|
44
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
600 V
|
600 V
|
Safety Approval |
CSA; CE; IEC; UL
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
10 AWG
|
10 AWG
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TB300-22L4QC19 with alternatives
Compare TB300-22L3QC2 with alternatives