TB300-09L1QC17
vs
TB300-09L3QC17
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COOPER INDUSTRIES
COOPER INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.90.40.00
8536.90.40.00
Category CO2 Kg
3.89
3.89
Candidate List Date
2013-12-16
2013-12-16
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Additional Feature
STANDARD: UL 94V-0, POLYETHYLENE
STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method
SCREW
SCREW
Mounting Type
PANEL
PANEL
Number of Decks
1
1
Number of Rows
2
2
Number of Ways
18
18
Rated Current
30 A
30 A
Rated Voltage
600 V
600 V
Safety Approval
CSA; CE; IEC; UL
CSA; CE; IEC; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
10 AWG
10 AWG
Base Number Matches
2
2
Compare TB300-09L1QC17 with alternatives
Compare TB300-09L3QC17 with alternatives