TB3.3/35KE2
vs
TEP335K035DTS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
,
, 2020
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
3.3 µF
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
5 mm
5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
4000 mΩ
JESD-609 Code
e3
e0
Length
8.5 mm
8.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
35 V
35 V
Series
TB(K TOL,35V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
2.5 mm
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8532.21.00.40
Additional Feature
ESR IS MEASURED AT 100 KHZ
Leakage Current
0.0009 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Surface Mount
NO
Tan Delta
0.06
Terminal Shape
WIRE
Compare TB3.3/35KE2 with alternatives
Compare TEP335K035DTS with alternatives