TB3.3/35KE2 vs TEP335K035DCS feature comparison

TB3.3/35KE2 Nemco Electronics Corporation

Buy Now Datasheet

TEP335K035DCS Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-01-16 2021-01-19
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11 CMRT V6.22
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
JESD-609 Code e3 e0
Length 8.5 mm 8.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series TB(K TOL,35V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 2.5 mm
Base Number Matches 1 1
HTS Code 8532.21.00.40
SVHC Over MCV 7439-92-1
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.0009 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Packing Method BULK
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE

Compare TB3.3/35KE2 with alternatives

Compare TEP335K035DCS with alternatives