TB3.3/35K250 vs NDTM335K35F2TBF feature comparison

TB3.3/35K250 Nemco Electronics Corporation

Buy Now Datasheet

NDTM335K35F2TBF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEMCO ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 4000 mΩ 4000 mΩ
JESD-609 Code e3 e1
Length 8.5 mm 8.5 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series TB(K TOL,35V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 6.35 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Leakage Current 0.0009 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Packing Method AMMO PACK
Surface Mount NO
Tan Delta 0.06
Terminal Shape WIRE

Compare TB3.3/35K250 with alternatives

Compare NDTM335K35F2TBF with alternatives