TB3.3/20M1PBTR vs TB3.3/20ME2LFTR feature comparison

TB3.3/20M1PBTR Nemco Electronics Corporation

Buy Now Datasheet

TB3.3/20ME2LFTR Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 5500 mΩ 5500 mΩ
JESD-609 Code e0 e3
Length 7.5 mm 7.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(M TOL,20V) TB(M TOL,20V)
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 2.5 mm 5.08 mm
Base Number Matches 1 1

Compare TB3.3/20M1PBTR with alternatives

Compare TB3.3/20ME2LFTR with alternatives