TB2926CHQ
vs
935280786512
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
ZIP
|
|
Package Description |
1 MM PITCH, PLASTIC, HZIP-25
|
PLASTIC, SOT-851-2, SOP-36
|
Pin Count |
25
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Toshiba
|
|
Bandwidth-Nom |
20 kHz
|
22 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Harmonic Distortion |
10%
|
10%
|
JESD-30 Code |
R-PZFM-T25
|
R-PDSO-G36
|
Number of Channels |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
25
|
36
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
26 W
|
64 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
8 V
|
8 V
|
Surface Mount |
NO
|
YES
|
Technology |
BICMOS
|
BCDMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
ZIG-ZAG
|
DUAL
|
Base Number Matches |
1
|
1
|
Gain |
|
26 dB
|
Length |
|
15.9 mm
|
Package Code |
|
HSSOP
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
3.5 mm
|
Terminal Pitch |
|
0.65 mm
|
Width |
|
11 mm
|
|
|
|
Compare TB2926CHQ with alternatives
Compare 935280786512 with alternatives