TB200-08L5QC13 vs TB200-08L3QC1 feature comparison

TB200-08L5QC13 Cooper Industries

Buy Now Datasheet

TB200-08L3QC1 Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COOPER INDUSTRIES EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature STANDARD: 94V-0, POLYETHYLENE STANDARD: 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Mounting Type PANEL PANEL
Number of Decks 1 1
Number of Rows 2 2
Number of Ways 8 8
Rated Current 20 A 20 A
Rated Voltage 300 V 300 V
Safety Approval CSA; CE; IEC; UL CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG 12 AWG
Base Number Matches 2 2

Compare TB200-08L5QC13 with alternatives

Compare TB200-08L3QC1 with alternatives