TB1500L
vs
PP1300SC-LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
PROTEK DEVICES
Package Description
PLASTIC, SMB, 2 PIN
,
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
8542.39.00.01
Breakover Voltage-Max
180 V
Configuration
SINGLE
DC Off-state Voltage-Max
140 V
Holding Current-Max
800 mA
JESD-30 Code
R-PDSO-C2
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
270
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Base Number Matches
1
1
Part Package Code
DO-214AA
JESD-609 Code
e3
Telecom IC Type
SILICON SURGE PROTECTOR
Terminal Finish
TIN
Compare TB1500L with alternatives
Compare PP1300SC-LF with alternatives