TB150/6M2PBTA
vs
NDTM157M6.3F1TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEMCO ELECTRONICS CORP
NIC COMPONENTS CORP
Package Description
,
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
8.5 mm
8.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
900 mΩ
JESD-609 Code
e0
e0
Length
14 mm
14 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
TB(M TOL,6.3V)
NDTM(6.3V)
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
5 mm
Base Number Matches
1
1
HTS Code
8532.21.00.40
Custom Capabilities
Ammo Packaging & Quantitiy Are Available
Leakage Current
0.0075 mA
Manufacturer Series
NDTM
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Compare TB150/6M2PBTA with alternatives
Compare NDTM157M6.3F1TR with alternatives