TB150/16K2LFTA vs TB150/16K2PBTR feature comparison

TB150/16K2LFTA Nemco Electronics Corporation

Buy Now Datasheet

TB150/16K2PBTR Nemco Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEMCO ELECTRONICS CORP NEMCO ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9 mm 9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
JESD-609 Code e3 e0
Length 16 mm 16 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TB(K TOL,16V) TB(K TOL,16V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10)
Terminal Pitch 5.08 mm 5.08 mm
Base Number Matches 1 1

Compare TB150/16K2LFTA with alternatives

Compare TB150/16K2PBTR with alternatives