TB150/16K2LFTA vs TAP157K016HSB feature comparison

TB150/16K2LFTA Nemco Electronics Corporation

Buy Now Datasheet

TAP157K016HSB Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , , 3535
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9 mm 9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
JESD-609 Code e3 e3
Length 16 mm 16 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Series TB(K TOL,16V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Pitch 5.08 mm 6.35 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Factory Lead Time 17 Weeks
Samacsys Manufacturer Kyocera AVX
Leakage Current 0.0192 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Reference Standard CECC30201-032
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare TB150/16K2LFTA with alternatives

Compare TAP157K016HSB with alternatives