TB100-04SPL3
vs
TB100-04STRL6
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
COOPER INDUSTRIES
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Additional Feature |
STANDARD: UL 94V-0, POLYETHYLENE
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method |
SCREW
|
SCREW
|
Mounting Type |
PANEL
|
PANEL
|
Number of Decks |
1
|
1
|
Number of Rows |
2
|
2
|
Number of Ways |
8
|
8
|
Rated Current |
30 A
|
30 A
|
Rated Voltage |
300 V
|
300 V
|
Safety Approval |
CSA; CE; IEC; UL
|
CSA; CE; IEC; UL
|
Terminal and Terminal Block Type |
BARRIER STRIP TERMINAL BLOCK
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
14 AWG
|
14 AWG
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TB100-04SPL3 with alternatives
Compare TB100-04STRL6 with alternatives