TB100/20M250TA vs TEP107M020CCS feature comparison

TB100/20M250TA Nemco Electronics Corporation

Buy Now Datasheet

TEP107M020CCS Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , , 3535
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9 mm 9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
JESD-609 Code e3 e0
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(M TOL,20V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Pitch 6.35 mm 5 mm
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.21.00.40
Factory Lead Time 17 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Leakage Current 0.016 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare TB100/20M250TA with alternatives

Compare TEP107M020CCS with alternatives