TB100/20M250TA
vs
TAP107M020FCS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
,
, 3535
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9 mm
9 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
600 mΩ
600 mΩ
JESD-609 Code
e3
e3
Length
16 mm
16 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
20 V
20 V
Series
TB(M TOL,20V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn)
Terminal Pitch
6.35 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.40
Factory Lead Time
17 Weeks
Leakage Current
0.016 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Reference Standard
CECC30201-032
Surface Mount
NO
Tan Delta
0.1
Terminal Shape
WIRE
Compare TB100/20M250TA with alternatives
Compare TAP107M020FCS with alternatives