TB100/20M250LFTA vs TAP107M020CRW feature comparison

TB100/20M250LFTA Nemco Electronics Corporation

Buy Now Datasheet

TAP107M020CRW Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , , 3535
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 9 mm 9 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 600 mΩ 600 mΩ
JESD-609 Code e3 e3
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack TR, 14 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 20 V 20 V
Series TB(M TOL,20V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Terminal Pitch 6.35 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Factory Lead Time 17 Weeks
Samacsys Manufacturer Kyocera AVX
Leakage Current 0.016 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Reference Standard CECC30201-032
Surface Mount NO
Tan Delta 0.1
Terminal Shape WIRE

Compare TB100/20M250LFTA with alternatives

Compare TAP107M020CRW with alternatives