TB10/50M250LFTR vs TAP106M050HSB feature comparison

TB10/50M250LFTR Nemco Electronics Corporation

Buy Now Datasheet

TAP106M050HSB Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer NEMCO ELECTRONICS CORP AVX CORP
Package Description , , 3232
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 8 mm 8 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 1600 mΩ 1600 mΩ
JESD-609 Code e3 e3
Length 13 mm 13 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series TB(M TOL,50V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 6.35 mm 6.35 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Factory Lead Time 17 Weeks
Leakage Current 0.004 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Reference Standard CECC30201-032
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Compare TB10/50M250LFTR with alternatives

Compare TAP106M050HSB with alternatives