TB1.5/35K250LF vs TAP155K035SCS feature comparison

TB1.5/35K250LF Nemco Electronics Corporation

Buy Now Datasheet

TAP155K035SCS Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEMCO ELECTRONICS CORP KYOCERA AVX COMPONENTS CORP
Package Description , RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1.5 µF 1.5 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 4.5 mm 4.5 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 6000 mΩ 6000 mΩ
JESD-609 Code e3 e3
Length 7 mm 7 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 35 V 35 V
Series TB(K TOL,35V)
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 6.35 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8532.21.00.40
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Kyocera AVX
Leakage Current 0.0005 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape DISK PACKAGE
Packing Method BULK
Reference Standard CECC30201-032
Surface Mount NO
Tan Delta 0.04
Terminal Shape WIRE

Compare TB1.5/35K250LF with alternatives

Compare TAP155K035SCS with alternatives