TB1.5/25ME2LF
vs
TAP155M025DTW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NEMCO ELECTRONICS CORP
AVX CORP
Package Description
,
, 1818
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
1.5 µF
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
4.5 mm
4.5 mm
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
8000 mΩ
8000 mΩ
JESD-609 Code
e3
e3
Length
7 mm
7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
TB(M TOL,25V)
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
2.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.21.00.40
Leakage Current
0.0005 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
DISK PACKAGE
Packing Method
TR, 14 INCH
Reference Standard
CECC30201-032
Surface Mount
NO
Tan Delta
0.04
Terminal Shape
WIRE
Compare TB1.5/25ME2LF with alternatives
Compare TAP155M025DTW with alternatives